PDP SEO Portlet

IS43DR16640C-25DBL

DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 1.8V 84-Pin TWBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640C-25DBL
Secondary Manufacturer Part#: 81Y1253
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
115 mA
0.4 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.5, 5 V
0 to 85 °C
85 °C
0 °C
64M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max) mm
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.16