PDP SEO Portlet

IS43DR16640B-3DBL-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640B-3DBL-TR
Secondary Manufacturer Part#: IS43DR16640B-3DBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
110 mA
8 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.8000 V
0 to 70 °C
70 °C
0 °C
64M x 16
84TWBGA
84
8 x 12.5 x 0.8 mm
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.21414
5000+
$7.05834
10000+
$6.90251
20000+
$6.755
40000+
$6.72