PDP SEO Portlet

IS43DR16640B-25DBLI

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, BGA, 84 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640B-25DBLI
Secondary Manufacturer Part#: IS43DR16640B-25DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43DR16640B-25DBLI is a 1Gb DDR2 SDRAM with 400MHz frequency, DDR2-800D speed grade and 64Mb x 16 organization. For application flexibility, burst length, burst type, CAS# latency, DLL reset function, write recovery time (WR) are user defined variables and must be programmed with a Mode Register Set (MRS) command. Additionally, DLL disable function, driver impedance, additive CAS latency, ODT (On Die Termination), single-ended strobe and OCD (off chip driver impedance adjustment) are also user defined variables and must be programmed with an Extended Mode Register Set (EMRS) command. Contents of the Mode Register (MR) or Extended Mode Registers EMR[1] and EMR[2] can be altered by re-executing the MRS or EMRS Commands. Even if the user chooses to modify only a subset of the MR, EMR[1] or EMR[2] variables, all variables within the addressed register must be redefined when the MRS or EMRS commands are issued.

  • 8 Internal banks for concurrent operation
  • 4-bit Prefetch architecture
  • Programmable CAS latency - 3, 4, 5, 6 and 7
  • Programmable additive latency - 0, 1, 2, 3, 4, 5 and 6
  • Write latency = Read Latency-1
  • Sequential or interleave programmable burst sequence
  • 4 and 8 programmable burst length
  • Automatic and controlled precharge command
  • Power down mode
  • Auto refresh and self refresh

Technical Attributes

Find Similar Parts

Description Value
16 Bit
400 MHz
16 Bit
1 Gbit
DDR2 SDRAM
800 MHz
240 mA
1 Gbit
Surface Mount
84
8
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
84TWBGA
84
12.5 x 8 x 0.8 mm
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$10.04949
418+
$9.99874
836+
$9.94798
1672+
$9.31808
3344+
$9.27029