PDP SEO Portlet

IS43DR16640B-25DBL

DRAM, DDR2, 1 Gbit, 64M x 16bit, 400 MHz, 84 Pins, TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640B-25DBL
Secondary Manufacturer Part#: IS43DR16640B-25DBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43DR16640B-25DBL is a 1.8V DDR2 SDRAM in an 84 pin TWBGA package.

  • 64Mx16bit memory configuration, 1Gbit memory density, 400MHz frequency
  • 8 internal banks for concurrent operation
  • 4-bit prefetch architecture
  • Programmable CAS latency: 3, 4, 5, 6 and 7, programmable additive latency: 0, 1, 2, 3, 4, 5 and 6
  • Programmable burst length: 4 and 8, programmable burst sequence: sequential or interleave
  • Automatic and controlled precharge command
  • Power down mode, auto refresh and self refresh, refresh interval: 7.8µs (8192 cycles/64ms), ODT
  • Bidirectional differential data strobe (single ended data-strobe is an optional feature)
  • PASR (partial array self refresh), tRAS lockout supported
  • Operating temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
400 MHz
DDR2
TWBGA
Surface Mount
64M x 16bit
1 Gbit
84
8
70 °C
0 °C
IS43DR Series
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$8.3011
418+
$8.1469
836+
$7.9413
1672+
$7.7357
3344+
$7.5301