PDP SEO Portlet

IS43DR16320D-3DBLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16320D-3DBLI
Secondary Manufacturer Part#: IS43DR16320D-3DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
333 MHz
100 mA
0.45 ns
512 Mbit
Surface Mount
84
4
16 Bit
16 Bit
5 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
84TWBGA
84
8 x 12.5 x 1(Max)
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$4.6
418+
$4.51228
836+
$4.48938
1672+
$4.20518
3344+
$4.18361