PDP SEO Portlet

IS43DR16320D-25DBLI-TR

DRAM Chip DDR2 SDRAM 512Mbit 32M X 16 1.8V 84-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16320D-25DBLI-TR
Secondary Manufacturer Part#: IS43DR16320D-25DBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
105 mA
0.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
84
4
16 Bit
16 Bit
1.5 V
-40 to 95 °C
85 °C
-40 °C
32M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max) mm
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$5.6518
5000+
$5.4316
10000+
$5.2114
20000+
$4.9912
40000+
$4.89945