PDP SEO Portlet

IS43DR16320C-3DBLI

DRAM Chip DDR2 DRAM 512M-Bit 32MX16 1.8V 84-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16320C-3DBLI
Secondary Manufacturer Part#: IS43DR16320C-3DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI's 512Mb DDR2 SDRAM uses a double-data-ratearchitecture to achieve high-speed operation. Thedouble-data rate architecture is essentially a 4n-prefetcharchitecture, with an interface designed to transfer twodata words per clock cycle at the I/O balls.

  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, and 6 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, and 5 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
512 Mbit
DDR2 DRAM
260
333 MHz
290 mA
0.45 ns
512 Mbit
Surface Mount
84
4
16 Bit
16 Bit
2.5, 10 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
84TWBGA
84
12.5 x 8 x 0.8(Max)
Industrial
TWBGA
1.8 V
DDR2 DRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$7.17143
418+
$6.78378
836+
$6.60526
1672+
$6.4359
3344+
$6.275