PDP SEO Portlet

IS43DR16320C-3DBL

DRAM Chip DDR2 SDRAM 512M-Bit 32Mx16 1.8V 84-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16320C-3DBL
Secondary Manufacturer Part#: IS43DR16320C-3DBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI's 512Mb DDR2 SDRAM uses a double-data-ratearchitecture to achieve high-speed operation. Thedouble-data rate architecture is essentially a 4n-prefetcharchitecture, with an interface designed to transfer twodata words per clock cycle at the I/O balls.

  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, and 6 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, and 5 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
333 MHz
150 mA
0.45 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
84
4
16 Bit
16 Bit
2.5, 5.5 V
0 to 85 °C
85 °C
0 °C
32M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max)
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$7.429
418+
$7.291
836+
$7.107
1672+
$6.923
3344+
$6.739