IS43DR16320C-25DBL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 400 MHz | ||
| 16 Bit | ||
| 512 Mbit | ||
| DDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 400 MHz | ||
| 165 mA | ||
| 0.4 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 84 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8000 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 32M x 16 | ||
| 84TWBGA | ||
| 84 | ||
| Commercial | ||
| TWBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320015 |