PDP SEO Portlet

IS43DR16320C-25DBL-TR

DRAM Chip DDR2 SDRAM 512M-Bit 32M x 16 1.8V 84-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16320C-25DBL-TR
Secondary Manufacturer Part#: IS43DR16320C-25DBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISSI's 512Mb DDR2 SDRAM uses a double-data-ratearchitecture to achieve high-speed operation. Thedouble-data rate architecture is essentially a 4n-prefetcharchitecture, with an interface designed to transfer twodata words per clock cycle at the I/O balls.

  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, and 6 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, and 5 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
165 mA
0.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
84
4
16 Bit
16 Bit
1.8000 V
0 to 85 °C
85 °C
0 °C
32M x 16
84TWBGA
84
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.74774
5000+
$7.70861
10000+
$7.66948
20000+
$7.63035
40000+
$7.59122