PDP SEO Portlet

IS43DR16160B-37CBLI

DRAMs Parts and Modules

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16160B-37CBLI
Secondary Manufacturer Part#: IS43DR16160B-37CBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VDD = 1.8V ±0.1V, VDDQ = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 4 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, 6 and 7 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5 and 6 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)
  • Configuration: 16Mx16 (4Mx16x4 banks) IS43DR16160B
  • Package:
    • 84-ball TW-BGA (8mm x 12.5mm)
    • Timing – Cycle time
    • 2.5ns @CL=5 DDR2-800D
    • 2.5ns @CL=6 DDR2-800E
    • 3.0ns @CL=5 DDR2-667D
    • 3.75ns @CL=4 DDR2-533C
    • 5.0ns @CL

Technical Attributes

Find Similar Parts

Description Value
13 Bit
266 MHz
16 Bit
256 Mbit
DDR2 SDRAM
266 MHz
170 mA
0.4 ns
256 Mbit
Surface Mount
84
4
16 Bit
16 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
84TWBGA
Industrial
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $: