PDP SEO Portlet

IS43DR16160B-25DBLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16160B-25DBLI-TR
Secondary Manufacturer Part#: IS43DR16160B-25DBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
256 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
170 mA
0.4 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
84
4
16 Bit
16 Bit
5.5, 4.5, 5 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
84TWBGA
84
12.5 x 8 x 1(Max)
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: