PDP SEO Portlet

IS43DR16128C-3DBLI

DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16128C-3DBLI
Secondary Manufacturer Part#: IS43DR16128C-3DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43DR16128C 2Gb DDR2 SDRAM uses a double-data-rate architecture to achieve high-speed operation. The double-data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls.

  • Vdd = 1.8V ±0.1V, Vddq = 1.8V ±0.1V
  • JEDEC standard 1.8V I/O (SSTL_18-compatible)
  • Double data rate interface: two data transfers per clock cycle
  • Differential data strobe (DQS, DQS)
  • 4-bit prefetch architecture
  • On chip DLL to align DQ and DQS transitions with CK
  • 8 internal banks for concurrent operation
  • Programmable CAS latency (CL) 3, 4, 5, 6, and 7 supported
  • Posted CAS and programmable additive latency (AL) 0, 1, 2, 3, 4, 5, and 6 supported
  • WRITE latency = READ latency - 1 tCK
  • Programmable burst lengths: 4 or 8
  • Adjustable data-output drive strength, full and reduced strength options
  • On-die termination (ODT)
  • Configuration(s): 128Mx16 (16Mx16x8 banks) IS43DR16128C
  • Package: 84-ball WBGA (8mm x 12.5mm)
  • Temperature Range: Commercial (0°C = Tc = 85°C) Industrial (-40°C = Tc = 95°C; -40°C = Ta = 85°C)

Technical Attributes

Find Similar Parts

Description Value
14 Bit
333 MHz
16 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
101 mA
0.45 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
128M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max)
Industrial
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:209  Mult:209  
USD $:
209+
$9.7218
418+
$9.6727
836+
$9.6236
1672+
$8.96805
3344+
$8.92206