PDP SEO Portlet

IS42VM32800K-75BLI

DRAM Chip Mobile SDRAM 256M-Bit 8Mx32 1.8V 90-Pin TF-BGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM32800K-75BLI
Secondary Manufacturer Part#: IS42VM32800K-75BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
32 Bit
256 Mbit
133 MHz
70 mA
8|6 ns
256 Mbit
Surface Mount
90
4
32 Bit
32 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
8M x 32
90TF-BGA
Industrial
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:1  
USD $:
240+
$6.01429
480+
$5.74846
960+
$5.71928
1920+
$5.62672
3840+
$5.59787