PDP SEO Portlet

IS42VM32800K-6BLI

IS42VM32800K-6BLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM32800K-6BLI
Secondary Manufacturer Part#: IS42VM32800K-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IS42VM32800K is mobile 268,435,456 bits CMOS Synchronous DRAM organized as 4 banks of 2,097,152 words x 32 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard 3.3V, 2.5V, 1.8V power supply.
  • Auto refresh and self refresh.
  • All pins are compatible with LVCMOS interface.
  • 4K refresh cycle every 16ms (A2 grade) or 64 ms (Industrial, A1 grade).
  • Programmable Burst Length and Burst Type.
    • 1, 2, 4, 8 or Full Page for Sequential Burst.
    • 4 or 8 for Interleave Burst.
  • Programmable CAS Latency : 2, 3 clocks.
  • All inputs and outputs referenced to the positive edge of the system clock.
  • Data mask function by DQM.
  • Internal 4 banks operation.
  • Burst Read Single Write operation.
  • Special Function Support.
    • PASR(Partial Array Self Refresh)
    • Auto TCSR(Temperature Compensated Self Refresh)
    • Programmable Driver Strength Control
    • Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
    • Deep Power Down Mode
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge.

Technical Attributes

Find Similar Parts

Description Value
166 MHz
256 Mbit
90
85 °C
-40 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$6.01429
480+
$5.81544
960+
$5.78592
1920+
$5.42002
3840+
$5.39223