PDP SEO Portlet

IS42VM32400H-6BLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM32400H-6BLI-TR
Secondary Manufacturer Part#: IS42VM32400H-6BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
128 Mbit
Tin-Silver-Copper
260 °C
166 MHz
55 mA
8|5.5 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
4M x 32
90TF-BGA
T/R
90
8 x 13 x 0.8(Max)
Industrial
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.99008
5000+
$4.96487
10000+
$4.93967
20000+
$4.91447
40000+
$4.88927