PDP SEO Portlet

IS42VM32160E-6BLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM32160E-6BLI
Secondary Manufacturer Part#: IS42VM32160E-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
32 Bit
512 Mbit
Tin-Silver-Copper
260 °C
166 MHz
70 mA
5.5|8 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
90TFBGA
90
Industrial
TFBGA
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$7.92
480+
$7.88
960+
$7.84
1920+
$7.8
3840+
$7.76