PDP SEO Portlet

IS42VM16400M-75BLI

DRAM Chip Mobile SDRAM 64M-Bit 4Mx16 1.8V 54-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM16400M-75BLI
Secondary Manufacturer Part#: IS42VM16400M-75BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
16 Bit
64 Mbit
Tin-Silver-Copper
260
133 MHz
45 mA
8|6 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
54
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
4M x 16
54TFBGA
54
8 x 8 x 0.8(Max)
Industrial
TFBGA
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$3.21429
696+
$3.04054
1392+
$2.96053
2784+
$2.88462
5568+
$2.8125