PDP SEO Portlet

IS42VM16400M-6BLI-TR

DRAM Chip Mobile SDRAM 64M-Bit 4Mx16 1.8V 54-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM16400M-6BLI-TR
Secondary Manufacturer Part#: IS42VM16400M-6BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
16 Bit
64 Mbit
Mobile SDRAM
Tin-Silver-Copper
260 °C
166 MHz
50 mA
8|5.5 ns
4M x 16bit
64 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
4M x 16
54TFBGA
T/R
54
8 x 8 x 0.8(Max)
Industrial
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.50658
5000+
$3.48887
10000+
$3.47116
20000+
$3.45345
40000+
$3.43574