PDP SEO Portlet

IS42VM16320E-75BLI-TR

DRAM Chip Mobile SDRAM 512M-Bit 32M x 16 1.8V 54-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM16320E-75BLI-TR
Secondary Manufacturer Part#: IS42VM16320E-75BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IS42VM16320E are mobile 536,870,912 bits CMOS Synchronous DRAM organized as 4 banks of 8,388,608 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard1.8V power supply
  • Auto refresh and self refresh
  • All pins are compatible with LVCMOS interface
  • 8K refresh cycle every 16ms (A2 grade) or 64ms (Industrial,A1 grade)
  • Programmable Burst Length and Burst Type
    • 1, 2, 4, 8 or Full Page for Sequential Burst
    • 4 or 8 for Interleave Burst
  • Programmable CAS Latency: 2,3 Clocks
  • All inputs and outputs referenced to the positive edge of the system Clock
  • Data mask function by DQM
  • Internal 4 banks operation
  • Burst Read Single Write operation
  • Special Function Support
    • PASR(Partial Array Self Refresh)
    • Auto TCSR(Temperature Compensated Self Refresh)
    • Programmable Driver Strength Control
  • Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
    • Deep Power Down Mode
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge

Technical Attributes

Find Similar Parts

Description Value
13 Bit
133 MHz
16 Bit
512 Mbit
Tin-Silver-Copper
260 °C
133 MHz
60 mA
8|6 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54TFBGA
54
Industrial
TFBGA
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$6.75714
5000+
$6.39189
10000+
$6.31316
20000+
$6.28095
40000+
$6.24874