PDP SEO Portlet

IS42VM16160K-75BLI

DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 1.8V 54-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42VM16160K-75BLI
Secondary Manufacturer Part#: IS42VM16160K-75BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS42VM16160K-75BLI is a mobile 268,435,456 bits CMOS synchronous DRAM that organized as 4 banks of 4,194,304 words x 16bits. This product is offering fully synchronous operation and is referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • Auto refresh and self-refresh, all pins are compatible with the LVCMOS interface
  • 8K refresh cycle / 64ms
  • Programmable burst length and burst type, 1, 2, 4, 8 or full page for sequential burst
  • Programmable CAS latency is 2, 3 clocks
  • All inputs and outputs referenced to the positive edge of the system clock
  • Data mask function by DQM, internal 4 banks operation, burst read single write operation
  • Special function support, partial array self refresh, auto temperature compensated self refresh
  • Automatic precharge, includes CONCURRENT auto precharge mode and controlled precharge
  • 16Mx16 configuration, 133MHz frequency, 7.5ns speed, VDD = 1.8V
  • 54-ball BGA package, industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
133 MHz
16 Bit
256 Mbit
Tin-Silver-Copper
260
133 MHz
60 mA
8|6 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
54TFBGA
54
8 x 8 x 0.8(Max)
Industrial
TFBGA
1.8 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$5.64286
696+
$5.33784
1392+
$5.19737
2784+
$5.0641
5568+
$4.9375