PDP SEO Portlet

IS42SM32200M-6BLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42SM32200M-6BLI
Secondary Manufacturer Part#: IS42SM32200M-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
166 MHz
32 Bit
64 Mbit
Tin-Silver-Copper
260 °C
166 MHz
55 mA
8|5.5 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
2M x 32
90TF-BGA
90
8 x 13 x 0.8(Max)
Industrial
3.3 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$3.94416
480+
$3.92424
960+
$3.90432
1920+
$3.57435
3840+
$3.55602