PDP SEO Portlet

IS42SM32160E-75BLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42SM32160E-75BLI-TR
Secondary Manufacturer Part#: IS42SM32160E-75BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
133 MHz
32 Bit
512 Mbit
Tin-Silver-Copper
260
133 MHz
80 mA
8|6 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
32 Bit
32 Bit
4.2 V
-40 to 85 °C
85 °C
-40 °C
16Mx32
90F-BGA
90
8 x 13 x 0.8(Max)
Industrial
FBGA
3.3 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$9.3478
5000+
$8.9836
10000+
$8.6194
20000+
$8.2552
40000+
$8.10345