IS42SM16800H-6BLI
DRAM Chip Mobile SDRAM 128Mbit 8M X 16 3.3V 54-Pin TFBGA Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 16 Bit | ||
| 128 Mbit | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 166 MHz | ||
| 50 mA | ||
| 5.5|8 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8M x 16 | ||
| 54TFBGA | ||
| 54 | ||
| 8 x 8 x 0.8(Max) mm | ||
| Industrial | ||
| TFBGA | ||
| 3.3 V | ||
| Mobile SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |