PDP SEO Portlet

IS42SM16400M-75BLI

DRAM Chip Mobile SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42SM16400M-75BLI
Secondary Manufacturer Part#: IS42SM16400M-75BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IS42SM16400M are mobile 67,108,864 bits CMOS Synchronous DRAM organized as 4 banks of 1,048,567 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard 3.3V power supply
  • Auto refresh and self refresh
  • All pins are compatible with LVCMOS interface
  • 4K refresh cycle / 64ms
  • Programmable Burst Length and Burst Type
    • 1, 2, 4, 8 or Full Page for Sequential Burst
    • 4 or 8 for Interleave Burst
  • Programmable CAS Latency : 2,3 clocks
  • All inputs and outputs referenced to the positive edge of the system clock
  • Data mask function by DQM
  • Internal dual banks operation
  • Burst Read Single Write operation
  • Special Function Support
    • PASR(Partial Array Self Refresh)
    • Auto TCSR(Temperature Compensated Self Refresh)
    • Programmable Driver Strength Control
    • Full Strength or 1/2, 1/4, of Full Strength
    • Deep Power Down Mode
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
16 Bit
64 Mbit
Tin-Silver-Copper
260 °C
133 MHz
45 mA
8|6 ns
64 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
4M x 16
54TFBGA
54
8 x 8 x 0.8(Max)
Industrial
3.3 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$3.32046
696+
$3.30369
1392+
$3.09484
2784+
$3.07905
5568+
$3.06326