PDP SEO Portlet

IS42SM16160K-6BLI

DRAM Chip Mobile SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42SM16160K-6BLI
Secondary Manufacturer Part#: IS42SM16160K-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 Mbit
166 MHz
60 mA
8|5.5 ns
256 Mbit
Surface Mount
54
4
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
54TFBGA
Industrial
3.3 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$5.74286
696+
$5.43243
1392+
$5.28947
2784+
$5.15385
5568+
$5.025