PDP SEO Portlet

IS42S83200J-7TLI-TR

DRAM Chip SDRAM 256Mbit 32M X 8 3.3V 54-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S83200J-7TLI-TR
Secondary Manufacturer Part#: IS42S83200J-7TLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
8 Bit
256 Mbit
Matte Tin
260 °C
143 MHz
90 mA
5.4 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
8 Bit
8 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 8
54TSOP-II
54
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.07143
3000+
$4.7973
6000+
$4.67105
12000+
$4.55128
24000+
$4.4375