PDP SEO Portlet

IS42S83200J-7TL-TR

DRAM Chip SDRAM 256Mbit 32M X 8 3.3V 54-Pin TSOP-II T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S83200J-7TL-TR
Secondary Manufacturer Part#: IS42S83200J-7TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
8 Bit
256 Mbit
Matte Tin
260 °C
143 MHz
90 mA
5.4 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
8 Bit
8 Bit
2.5 V
0 to 70 °C
70 °C
0 °C
32M x 8
54TSOP-II
54
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.61429
3000+
$4.36486
6000+
$4.25
12000+
$4.14103
24000+
$4.0375