IS42S83200J-7BLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 143 MHz | ||
| 8 Bit | ||
| 256 Mbit | ||
| SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 143 MHz | ||
| 120 mA | ||
| 5.4 ns | ||
| 32M x 8bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 8 Bit | ||
| 8 Bit | ||
| 3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32M x 8 | ||
| 54TFBGA | ||
| 54 | ||
| 8 x 8 x 0.8(Max) | ||
| Industrial | ||
| TFBGA | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320015 |