PDP SEO Portlet

IS42S32800J-75EBL

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32800J-75EBL
Secondary Manufacturer Part#: IS42S32800J-75EBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
32 Bit
256 Mbit
Tin-Silver-Copper
260
133 MHz
120 mA
6 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
8M x 32
90TF-BGA
90
8 x 13 x 0.8(Max)
Commercial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$4.99455
480+
$4.96932
960+
$4.9441
1920+
$4.7424
3840+
$4.71808