IS42S32200N-6TLI
DRAM, SDRAM, 64 Mbit, 2M x 32bit, 166 MHz, 86 Pins, TSOP-II
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| SDRAM | ||
| TSOP-II | ||
| Surface Mount | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| 86 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |