IS42S32200N-6BL-TR
DRAM, SDRAM, 64 Mbit, 2M x 32bit, 166 MHz, 90 Pins, TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 2M x 32bit | ||
| 64 Mbit | ||
| 90 | ||
| 70 °C | ||
| 0 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |