PDP SEO Portlet

IS42S32160F-7BLI

DRAM, SDR, 512 Mbit, 16M x 32bit, 143 MHz, BGA, 90 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32160F-7BLI
Secondary Manufacturer Part#: IS42S32160F-7BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS42S32160F-7BLI is a 512Mb synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. It is a high speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible.

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • LVTTL interface, programmable burst sequence: sequential/interleave
  • Auto refresh (CBR), self refresh, 8K refresh cycles every 64ms
  • Random column address every clock cycle, programmable active-low CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • 143MHz frequency, 7ns speed
  • 90-ball BGA package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
32 Bit
512 Mbit
Tin-Silver-Copper
260 °C
143 MHz
130 mA
5.4|6 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
1.35 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
90TFBGA
90
8 x 13 x 0.8(Max) mm
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$10.58571
480+
$10.01351
960+
$9.75
1920+
$9.56475
3840+
$9.5157