PDP SEO Portlet

IS42S32160F-7BLI-TR

DRAM Chip SDRAM 512Mbit 16M X 32 3.3V 90-Pin TFBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32160F-7BLI-TR
Secondary Manufacturer Part#: IS42S32160F-7BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
32 Bit
512 Mbit
Tin-Silver-Copper
260 °C
143 MHz
130 mA
5.4|6 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
0.75, 1.35 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
90TFBGA
90
8 x 13 x 0.8(Max) mm
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$9.78571
5000+
$9.40872
10000+
$9.36096
20000+
$9.3132
40000+
$9.26544