IS42S32160F-7BL-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 143 MHz | ||
| 32 Bit | ||
| 512 Mbit | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 143 MHz | ||
| 210 mA | ||
| 6|5.4 ns | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 90 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.1 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 16M x 32 | ||
| 90TF-BGA | ||
| 90 | ||
| 8 x 13 x 0.8(Max) | ||
| Commercial | ||
| TFBGA | ||
| 3.3 V | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320015 |