PDP SEO Portlet

IS42S32160F-6BL-TR

DRAM Chip SDRAM 512M-Bit 16Mx32 3.3V 90-Pin TF-BGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S32160F-6BL-TR
Secondary Manufacturer Part#: IS42S32160F-6BL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 512Mb Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 512Mb SDRAM is organized as 4M x 32 x 4 banks . The 512Mb SDRAM is a high speed CMOS, dynamic random accessmemorydesignedtooperateineither3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. The 512Mb SDRAM has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access. A self-timed row precharge initiated at the end of the burst sequence is available with the AUTO PRECHARGE function enabled. Precharge one bank while accessing one of the other three banks will hide the precharge cycles and provide seamless, high-speed, random-access operation. SDRAM read and write accesses are burst oriented starting at a selected location and continuing for a programmed number of locations in a programmed sequence. The registration of an ACTIVE command begins accesses, followed by a READ or WRITE command. The ACTIVE command in conjunction with address bits registered are used to select the bank and row to be accessed (BA0, BA1 select the bank; A0-A12 select the row).

  • Clock frequency: 166, 143 MHz
  • Fully synchronous; all signals referenced to a positive Clock edge
  • Internal bank for hiding row access/precharge
  • Power supply: Vdd/Vddq = 3.3V
  • LVTTL interface
  • Programmable burst length
    • (1, 2, 4, 8, full page)
  • Programmable burst sequence: Sequential/Interleave
  • Auto Refresh (CBR)
  • Self Refresh
  • 8K refresh cycles every 64 ms
  • Random column address every Clock cycle
  • Programmable CAS latency (2, 3 Clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • Packages: 90-ball TF-BGA, 86-pin TSOP-ll
  • Temperature Range: Commercial (0°C to +70°C) Industrial (-40°C to +85°C)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
167 MHz
32 Bit
512 Mbit
SDRAM
Tin-Silver-Copper
260
167 MHz
245 mA
6|5.4 ns
16M x 32bit
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
32 Bit
32 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
16M x 32
90TF-BGA
90
8 x 13 x 0.8(Max)
Commercial
TFBGA
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$11.65337
5000+
$11.59451
10000+
$11.53566
20000+
$11.4768
40000+
$11.41795