IS42S16400N-7BLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 143 MHz | ||
| SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 4M x 16bit | ||
| 64 Mbit | ||
| 54 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320070 |