PDP SEO Portlet

IS42S16320F-7BLI

DRAM, SDR, 512 Mbit, 32M x 16bit, 143 MHz, BGA, 54 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16320F-7BLI
Secondary Manufacturer Part#: IS42S16320F-7BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS42S16320F-7BLI is a 512Mb synchronous DRAM that achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. It is a high-speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. It has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time and the capability to randomly change column addresses on each clock cycle during burst access.

  • Fully synchronous; all signals referenced to a positive clock edge
  • Internal bank for hiding row access/precharge
  • LVTTL interface, programmable burst sequence: sequential/interleave
  • Auto refresh (CBR), self refresh, 8K refresh cycles every 64ms
  • Random column address every clock cycle, programmable active-low CAS latency (2, 3 clocks)
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and precharge command
  • 143MHz frequency, 7ns speed
  • 54-ball BGA package
  • Industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
16 Bit
512 Mbit
Tin-Silver-Copper
260
143 MHz
160 mA
5.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
54
16 Bit
16 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54TFBGA
54
8 x 13 x 0.8(Max)
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$8.74269
480+
$8.69854
960+
$8.65438
1920+
$8.0652
3840+
$8.02384