PDP SEO Portlet

IS42S16320F-7BLI-TR

DRAM Chip SDRAM 512Mbit 32M x 16 3.3V 54-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16320F-7BLI-TR
Secondary Manufacturer Part#: IS42S16320F-7BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
16 Bit
512 Mbit
Tin-Silver-Copper
260 °C
143 MHz
110 mA
5.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
2.3, 5.5 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
54TWBGA
54
8 x 13 x 0.8(Max) mm
Industrial
TWBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$8.74286
5000+
$8.27027
10000+
$8.09872
20000+
$8.0574
40000+
$8.01608