PDP SEO Portlet

IS42S16320F-7BL

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16320F-7BL
Secondary Manufacturer Part#: IS42S16320F-7BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
143 MHz
16 Bit
512 Mbit
Tin-Silver-Copper
260
143 MHz
160 mA
5.4 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
54
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
32M x 16
54TFBGA
54
8 x 13 x 0.8(Max)
Commercial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$7.88571
480+
$7.70861
960+
$7.66948
1920+
$7.1838
3840+
$7.14696