IS42S16320F-6TL-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 167 MHz | ||
| 16 Bit | ||
| 512 Mbit | ||
| SDRAM | ||
| Matte Tin | ||
| 260 | ||
| 167 MHz | ||
| 180 mA | ||
| 6|5.4 ns | ||
| 32M x 16bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 54 | ||
| 16 Bit | ||
| 16 Bit | ||
| 3.3 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 32M x 16 | ||
| 54TSOP-II | ||
| 54 | ||
| 22.22 x 10.16 x 1 | ||
| Commercial | ||
| TSOP-II | ||
| SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320015 |