IS42S16160L-6BL
DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| SDRAM | ||
| TFBGA | ||
| Surface Mount | ||
| 16M x 16bit | ||
| 256 Mbit | ||
| 54 | ||
| 70 °C | ||
| 0 °C | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320070 |