PDP SEO Portlet

IS42S16100H-6TLI

DRAM Chip SDRAM 16Mbit 1M X 16 3.3V 50-Pin TSOP-II Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16100H-6TLI
Secondary Manufacturer Part#: IS42S16100H-6TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
166 MHz
16 Bit
16 Mbit
Matte Tin
260 °C
166 MHz
60 mA
5.5|6 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
50
2
16 Bit
16 Bit
1.5 V
-40 to 85 °C
85 °C
-40 °C
1M x 16
50TSOP-II
50
20.95 x 10.16 x 1(Max) mm
Industrial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:351  Mult:117  
USD $:
351+
$2.52857
702+
$2.39189
1404+
$2.32895
2808+
$2.26923
5616+
$2.2125