PDP SEO Portlet

IS42S16100H-6TL-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16100H-6TL-TR
Secondary Manufacturer Part#: IS42S16100H-6TL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
166 MHz
16 Bit
16 Mbit
Matte Tin
260 °C
166 MHz
65 mA
6|5.5 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
50
2
16 Bit
16 Bit
3.3000 V
0 to 70 °C
70 °C
0 °C
1M x 16
50TSOP-II
T/R
50
20.95 x 10.16 x 1.05(Max)
Commercial
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.46114
2000+
$2.30588
4000+
$2.29418
8000+
$2.28248
16000+
$2.27077