PDP SEO Portlet

IS42S16100H-6BLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42S16100H-6BLI-TR
Secondary Manufacturer Part#: IS42S16100H-6BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
11 Bit
166 MHz
16 Bit
16 Mbit
Tin-Silver-Copper
260 °C
166 MHz
65 mA
6|5.5 ns
16 Mbit
Surface Mount
MSL 3 - 168 hours
60
2
16 Bit
16 Bit
3.3000 V
-40 to 85 °C
85 °C
-40 °C
1M x 16
60TFBGA
T/R
60
6.4 x 10.1 x 0.85(Max)
Industrial
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.376
5000+
$2.364
10000+
$2.352
20000+
$2.34
40000+
$2.328