PDP SEO Portlet

IS42RM32800K-75BLI

DRAM Chip Mobile SDRAM 256M-Bit 8M x 32 2.5V 90-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42RM32800K-75BLI
Secondary Manufacturer Part#: IS42RM32800K-75BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IS42RM32800K are mobile 268,435,456 bits CMOS Synchronous DRAM organized as 4 banks of 2,097,152 words x 32 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCM.

  • JEDEC standard 2.5V power supply
  • Auto refresh and self refresh
  • All pins are compatible with LVCMOS interface
  • 4K refresh cycle every 16ms (A2 grade) or 64 ms (Industrial, A1 grade)
  • Programmable Burst Length and Burst Type
    • 1, 2, 4, 8 or Full Page for Sequential Burst
    • 4 or 8 for Interleave Burst
  • Programmable CAS Latency: 2, 3 Clocks
  • All inputs and outputs referenced to the positive edge of the system Clock
  • Data mask function by DQM
  • Internal 4 banks operation
  • Burst Read Single Write operation
  • Special Function Support
    • PASR(Partial Array Self Refresh)
    • Auto TCSR(Temperature Compensated Self Refresh)
    • Programmable Driver Strength Control
  • Full Strength or 3/4, 1/2, 1/4, 1/8 of Full Strength
    • Deep Power Down Mode
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge.

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
32 Bit
256 Mbit
Mobile SDRAM
Tin-Silver-Copper
260 °C
133 MHz
70 mA
6|8 ns
8M x 32bit
256 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
2.5000 V
-40 to 85 °C
85 °C
-40 °C
8M x 32
90TFBGA
90
Industrial
TFBGA
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$6.41025
480+
$6.37788
960+
$6.3455
1920+
$5.81002
3840+
$5.78023