PDP SEO Portlet

IS42RM16800H-75BLI-TR

DRAM Chip Mobile SDRAM 128M-Bit 8Mx16 2.5V 54-Pin TFBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42RM16800H-75BLI-TR
Secondary Manufacturer Part#: IS42RM16800H-75BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These IS42RM16800H are mobile 134,217,728 bits CMOS Synchronous DRAM organized as 4 banks of 2,097,152 words x 16 bits. These products are offering fully synchronous operation and are referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard 2.5V power supply
  • Auto refresh and self refresh
  • All pins are compatible with LVCMOS interface
  • 4K refresh cycle / 64ms
  • Programmable Burst Length and Burst Type
    • 1, 2, 4, 8 or Full Page for Sequential Burst
    • 4 or 8 for Interleave Burst
  • Programmable CAS Latency : 2,3 clocks
  • All inputs and outputs referenced to the positive edge of thesystem clock
  • Data mask function by DQM
  • Internal 4 banks operation
  • Burst Read Single Write operation
    • Special Function Support
    • PASR(Partial Array Self Refresh)
    • Auto TCSR(Temperature Compensated Self Refresh)
    • Programmable Driver Strength Control
    • Full Strength or 1/2, 1/4, of Full Strength
    • Deep Power Down Mode
  • Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge

Technical Attributes

Find Similar Parts

Description Value
12 Bit
133 MHz
16 Bit
128 Mbit
Mobile SDRAM
Tin-Silver-Copper
260 °C
133 MHz
45 mA
8|6 ns
8M x 16bit
128 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
2.5000 V
-40 to 85 °C
85 °C
-40 °C
8M x 16
54TFBGA
T/R
54
8 x 8 x 0.8(Max)
Industrial
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$3.79625
5000+
$3.77708
10000+
$3.75791
20000+
$3.73874
40000+
$3.71956