PDP SEO Portlet

IS42RM16800H-6BLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS42RM16800H-6BLI
Secondary Manufacturer Part#: IS42RM16800H-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
16 Bit
128 Mbit
Tin-Silver-Copper
260 °C
166 MHz
50 mA
8|5.5 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
54
4
16 Bit
16 Bit
2.5000 V
-40 to 85 °C
85 °C
-40 °C
8M x 16
54TFBGA
54
8 x 8 x 0.8(Max)
Industrial
2.5 V
Mobile SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:348  Mult:348  
USD $:
348+
$3.21429
696+
$3.16609
1392+
$3.15001
2784+
$3.13394
5568+
$3.11787