IS41LV16100D-50TLI
DRAM, EDO, 16 Mbit, 1M x 16bit, TSOP-II, 44 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| EDO | ||
| TSOP-II | ||
| Surface Mount | ||
| 1M x 16bit | ||
| 16 Mbit | ||
| 44 | ||
| 85 °C | ||
| -40 °C | ||
| IS41LV Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |