IS37SML01G1-MLI-TR
SLC NAND Flash Serial SPI 3.3V 1Gbit 128M X 8bit 16-Pin SOIC
Click image to enlarge
Manufacturer:ISSI
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: IS37SML01G1-MLI-TR
Secondary Manufacturer Part#: IS37SML01G1-MLI-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 104 MHz | ||
| 1 Gbit | ||
| Yes | ||
| No | ||
| Serial SPI | ||
| SPI | ||
| Matte Tin | ||
| 260 °C | ||
| 0.01/Block s | ||
| 20 mA | ||
| 0.9/Block ms | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 8 Bit | ||
| 128 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16SOIC | ||
| 16 mA | ||
| 16 | ||
| 10.31 x 7.49 x 2.35(Max) mm | ||
| 16 mA | ||
| 2.7 to 3.6 V | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| Synchronous | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.A |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |